


PIC16C77/JW | |
|---|---|
DigiKey Part Number | PIC16C77/JW-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C77/JW |
Description | IC MCU 8BIT 14KB EPROM/UV 40CDIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) EPROM, UV 40-Cerdip |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C77/JW Models |
Category | Program Memory Size |
Mfr | Program Memory Type EPROM, UV |
Series | RAM Size 368 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
Part Status Obsolete | Data Converters A/D 8x8b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 40-Cerdip |
Connectivity I2C, SPI, UART/USART | Package / Case 40-CDIP (0.600", 15.24mm) Window |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |

