Direct

PIC16C77-20I/PT | |
|---|---|
DigiKey Part Number | PIC16C77-20I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C77-20I/PT |
Description | IC MCU 8BIT 14KB OTP 44TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) OTP 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C77-20I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 368 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
Part Status Active | Data Converters A/D 8x8b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F77-I/PT | Microchip Technology | 162 | PIC16F77-I/PT-ND | 6,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 11,68913 € | 1.870,26 € |
| Unit Price without VAT: | 11,68913 € |
|---|---|
| Unit Price with VAT: | 13,91006 € |


