
PIC16C765T-I/L | |
|---|---|
DigiKey Part Number | PIC16C765T-I/L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16C765T-I/L |
Description | IC MCU 8BIT 14KB OTP 44PLCC |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 24MHz 14KB (8K x 14) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C765T-I/L Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.35V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity SCI, UART/USART, USB | Package / Case 44-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |

