Direct

PIC16C74AT-20I/PQ | |
|---|---|
DigiKey Part Number | PIC16C74AT-20I/PQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16C74AT-20I/PQ |
Description | IC MCU 8BIT 7KB OTP 44MQFP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C74AT-20I/PQ Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 192 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
Part Status Obsolete | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 44-MQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-QFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16C74A-20I/PQ | Microchip Technology | 0 | PIC16C74A-20I/PQ-ND | 13,97167 € | Direct |


