
PIC16C74AT-20E/PT | |
|---|---|
DigiKey Part Number | PIC16C74AT-20E/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16C74AT-20E/PT |
Description | IC MCU 8BIT 7KB OTP 44TQFP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C74AT-20E/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 192 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Data Converters | A/D 8x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |

