PIC16C74AT-04I/L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 12,96889 €
Datasheet

Direct


Microchip Technology
In Stock: 990
Unit Price: 7,00000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C74AT-04I/L

DigiKey Part Number
PIC16C74AT-04I/L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16C74AT-04I/L
Description
IC MCU 8BIT 7KB OTP 44PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
PIC16C74AT-04I/L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
192 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Part Status
Active
Data Converters
A/D 8x8b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
4MHz
Supplier Device Package
44-PLCC (16.59x16.59)
Connectivity
I2C, SPI, UART/USART
Package / Case
44-LCC (J-Lead)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16C74A-04I/LMicrochip Technology0PIC16C74A-04I/L-ND12,96889 €Direct
PIC16F74T-I/LMicrochip Technology990PIC16F74T-I/LCT-ND7,00000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,23276 €6.616,38 €
Manufacturers Standard Package
Unit Price without VAT:13,23276 €
Unit Price with VAT:15,74698 €