PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) EPROM, UV 28-CerDip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C72A/JW

DigiKey Part Number
PIC16C72A/JW-ND
Manufacturer
Manufacturer Product Number
PIC16C72A/JW
Description
IC MCU 8B 3.5KB EPROM/UV 28CDIP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) EPROM, UV 28-CerDip
Datasheet
 Datasheet
EDA/CAD Models
PIC16C72A/JW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
EPROM, UV
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 5x8b
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Through Hole
Speed
20MHz
Supplier Device Package
28-CerDip
Connectivity
I2C, SPI
Package / Case
28-CDIP (0.300", 7.62mm) Window
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.