Direct

PIC16C72A-04E/SP | |
|---|---|
DigiKey Part Number | PIC16C72A-04E/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C72A-04E/SP |
Description | IC MCU 8BIT 3.5KB OTP 28SPDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C72A-04E/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Active | Data Converters A/D 5x8b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 4MHz | Supplier Device Package 28-SPDIP |
Connectivity I2C, SPI | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F72-E/SP | Microchip Technology | 240 | PIC16F72-E/SP-ND | 2,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,87100 € | 704,52 € |
| Unit Price without VAT: | 5,87100 € |
|---|---|
| Unit Price with VAT: | 6,98649 € |


