Direct
Similar

PIC16C72/JW | |
|---|---|
DigiKey Part Number | PIC16C72/JW-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C72/JW |
Description | IC MCU 8B 3.5KB EPROM/UV 28CDIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) EPROM, UV 28-CerDip |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C72/JW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | EPROM, UV | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Data Converters | A/D 5x8b | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-CerDip | |
Package / Case | 28-CDIP (0.300", 7.62mm) Window | |
Base Product Number |


