
PIC16C72-20I/SS | |
|---|---|
DigiKey Part Number | PIC16C72-20I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C72-20I/SS |
Description | IC MCU 8BIT 3.5KB OTP 28SSOP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C72-20I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
Part Status Obsolete | Data Converters A/D 5x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, SPI | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |

