PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C715-04/P

DigiKey Part Number
PIC16C715-04/P-ND
Manufacturer
Manufacturer Product Number
PIC16C715-04/P
Description
IC MCU 8BIT 3.5KB OTP 18DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16C715-04/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 4x8b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
18-PDIP
Package / Case
18-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,61000 €3,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €