Similar

PIC16C711-04I/P | |
|---|---|
DigiKey Part Number | PIC16C711-04I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C711-04I/P |
Description | IC MCU 8BIT 1.75KB OTP 18DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) OTP 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C711-04I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 68 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 4MHz | Supplier Device Package 18-PDIP |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 18-DIP (0.300", 7.62mm) |
Number of I/O 13 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F716-I/P | Microchip Technology | 2.169 | PIC16F716-I/P-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |



