
PIC16C710-20E/P | |
|---|---|
DigiKey Part Number | PIC16C710-20E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C710-20E/P |
Description | IC MCU 8BIT 896B OTP 18DIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 896B (512 x 14) OTP 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C710-20E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 36 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
Part Status Obsolete | Data Converters A/D 4x8b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 18-PDIP |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 18-DIP (0.300", 7.62mm) |
Number of I/O 13 | Base Product Number |

