PIC16C66T-04/SO is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,03000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) OTP 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C66T-04/SO

DigiKey Part Number
PIC16C66T-04/SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16C66T-04/SO
Description
IC MCU 8BIT 14KB OTP 28SOIC
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) OTP 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16C66T-04/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
22
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tape & Reel (TR)
RAM Size
368 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
4MHz
Supplier Device Package
28-SOIC
Connectivity
I2C, SPI, UART/USART
Package / Case
28-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16C66-04/SOMicrochip Technology0PIC16C66-04/SO-ND6,03000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types