PIC16C662-04/P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 239
Unit Price: 4,96000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C662-04/P

DigiKey Part Number
PIC16C662-04/P-ND
Manufacturer
Manufacturer Product Number
PIC16C662-04/P
Description
IC MCU 8BIT 7KB OTP 40DIP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16C662-04/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, LED, POR, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
176 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes