Similar

PIC16C662-04/L | |
|---|---|
DigiKey Part Number | PIC16C662-04/L-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C662-04/L |
Description | IC MCU 8BIT 7KB OTP 44PLCC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C662-04/L Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 176 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-PLCC (16.59x16.59) |
Speed 4MHz | Package / Case 44-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, LED, POR, WDT | Base Product Number |
Number of I/O 33 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F74-I/L | Microchip Technology | 483 | PIC16F74-I/L-ND | 5,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 7,46037 € | 805,72 € |
| Unit Price without VAT: | 7,46037 € |
|---|---|
| Unit Price with VAT: | 8,87784 € |


