Direct

PIC16C66-20/SO | |
|---|---|
DigiKey Part Number | PIC16C66-20/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C66-20/SO |
Description | IC MCU 8BIT 14KB OTP 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) OTP 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C66-20/SO Models |
Category | Number of I/O 22 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 368 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 28-SOIC |
Connectivity I2C, SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F76-I/SO | Microchip Technology | 0 | PIC16F76-I/SO-ND | 4,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |


