PIC16C64AT-20E/PT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,53619 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C64AT-20E/PT

DigiKey Part Number
PIC16C64AT-20E/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16C64AT-20E/PT
Description
IC MCU 8BIT 3.5KB OTP 44TQFP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16C64AT-20E/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
33
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tape & Reel (TR)
RAM Size
128 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
44-TQFP (10x10)
Connectivity
I2C, SPI
Package / Case
44-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16C64A-20I/PTMicrochip Technology0PIC16C64A-20I/PT-ND10,53619 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types