PIC16C64A/JW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 415
Unit Price: 4,93000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) EPROM, UV 40-Cerdip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) EPROM, UV 40-Cerdip
40-CDIP (0.600", 15.24mm) Window

PIC16C64A/JW

DigiKey Part Number
PIC16C64A/JW-ND
Manufacturer
Manufacturer Product Number
PIC16C64A/JW
Description
IC MCU 8B 3.5KB EPROM/UV 40CDIP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) EPROM, UV 40-Cerdip
Datasheet
 Datasheet
EDA/CAD Models
PIC16C64A/JW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
33
Mfr
Program Memory Size
Series
Program Memory Type
EPROM, UV
Packaging
Tube
RAM Size
128 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Through Hole
Speed
20MHz
Supplier Device Package
40-Cerdip
Connectivity
I2C, SPI
Package / Case
40-CDIP (0.600", 15.24mm) Window
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F74-I/PMicrochip Technology415PIC16F74-I/P-ND4,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes