Similar

PIC16C64A-20/PQ | |
|---|---|
DigiKey Part Number | PIC16C64A-20/PQ-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C64A-20/PQ |
Description | IC MCU 8BIT 3.5KB OTP 44MQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C64A-20/PQ Models |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tray | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 44-MQFP (10x10) |
Connectivity I2C, SPI | Package / Case 44-QFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F74-I/PT | Microchip Technology | 98 | PIC16F74-I/PT-ND | 5,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 9,45948 € | 908,11 € |
| Unit Price without VAT: | 9,45948 € |
|---|---|
| Unit Price with VAT: | 11,25678 € |


