Similar

PIC16C64A-04I/L | |
|---|---|
DigiKey Part Number | PIC16C64A-04I/L-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C64A-04I/L |
Description | IC MCU 8BIT 3.5KB OTP 44PLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C64A-04I/L Models |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity I2C, SPI | Package / Case 44-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F74-I/L | Microchip Technology | 348 | PIC16F74-I/L-ND | 5,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 9,34074 € | 756,60 € |
| Unit Price without VAT: | 9,34074 € |
|---|---|
| Unit Price with VAT: | 11,11548 € |



