PIC16C642-04I/SO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 529
Unit Price: 2,48000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C642-04I/SO

DigiKey Part Number
PIC16C642-04I/SO-ND
Manufacturer
Manufacturer Product Number
PIC16C642-04I/SO
Description
IC MCU 8BIT 7KB OTP 28SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16C642-04I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
176 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Part Status
Active
Oscillator Type
External
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
PIC
Mounting Type
Surface Mount
Core Size
Supplier Device Package
28-SOIC
Speed
4MHz
Package / Case
28-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, LED, POR, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F72-I/SOMicrochip Technology529PIC16F72-I/SO-ND2,48000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1086,60972 €713,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,60972 €
Unit Price with VAT:7,86557 €