Direct

PIC16C63-10/SP | |
|---|---|
DigiKey Part Number | PIC16C63-10/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C63-10/SP |
Description | IC MCU 8BIT 7KB OTP 28SPDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 7KB (4K x 14) OTP 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C63-10/SP Models |
Category | Number of I/O 22 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 192 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 10MHz | Supplier Device Package 28-SPDIP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F73-I/SP | Microchip Technology | 2.897 | PIC16F73-I/SP-ND | 4,06000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 9,03733 € | 677,80 € |
| Unit Price without VAT: | 9,03733 € |
|---|---|
| Unit Price with VAT: | 10,75442 € |


