Similar
Similar

PIC16C62B/JW | |
|---|---|
DigiKey Part Number | PIC16C62B/JW-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C62B/JW |
Description | IC MCU 8B 3.5KB EPROM/UV 28CDIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) EPROM, UV 28-CerDip |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C62B/JW Models |
Category | Number of I/O 22 |
Mfr | Program Memory Size |
Series | Program Memory Type EPROM, UV |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 28-CerDip |
Connectivity I2C, SPI | Package / Case 28-CDIP (0.300", 7.62mm) Window |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16C62B-20/SP | Microchip Technology | 642 | PIC16C62B-20/SP-ND | 3,53000 € | Similar |
| PIC16F72-I/SP | Microchip Technology | 450 | PIC16F72-I/SP-ND | 2,59000 € | Similar |


