
PIC16C62B-04/SS | |
|---|---|
DigiKey Part Number | PIC16C62B-04/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C62B-04/SS |
Description | IC MCU 8BIT 3.5KB OTP 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C62B-04/SS Models |
Category | Number of I/O 22 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, SPI | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 4,10979 € | 772,64 € |
| Unit Price without VAT: | 4,10979 € |
|---|---|
| Unit Price with VAT: | 4,89065 € |


