Similar
Similar

PIC16C62A-20/SP | |
|---|---|
DigiKey Part Number | PIC16C62A-20/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C62A-20/SP |
Description | IC MCU 8BIT 3.5KB OTP 28SPDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C62A-20/SP Models |
Category | Number of I/O 22 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 28-SPDIP |
Connectivity I2C, SPI | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16C62B-20/SP | Microchip Technology | 642 | PIC16C62B-20/SP-ND | 3,56000 € | Similar |
| PIC16F72-I/SP | Microchip Technology | 334 | PIC16F72-I/SP-ND | 2,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,50689 € | 675,62 € |
| Unit Price without VAT: | 7,50689 € |
|---|---|
| Unit Price with VAT: | 8,93320 € |


