Similar

PIC16C622A-20I/SO | |
|---|---|
DigiKey Part Number | PIC16C622A-20I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C622A-20I/SO |
Description | IC MCU 8BIT 3.5KB OTP 18SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C622A-20I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 18-SOIC |
Speed 20MHz | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F628A-I/SO | Microchip Technology | 2.222 | PIC16F628A-I/SO-ND | 2,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 3,01032 € | 758,60 € |
| Unit Price without VAT: | 3,01032 € |
|---|---|
| Unit Price with VAT: | 3,58228 € |


