


PIC16C622/JW | |
|---|---|
DigiKey Part Number | PIC16C622/JW-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C622/JW |
Description | IC MCU 8B 3.5KB EPROM/UV 18CDIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) EPROM, UV 18-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C622/JW Models |
Category | Program Memory Size |
Mfr | Program Memory Type EPROM, UV |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 18-CERDIP |
Speed 20MHz | Package / Case 18-CDIP (0.300", 7.62mm) Window |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 13 |

