Direct
Similar

PIC16C621AT-20I/SO | |
|---|---|
DigiKey Part Number | PIC16C621AT-20ISO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16C621AT-20I/SO |
Description | IC MCU 8BIT 1.75KB OTP 18SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) OTP 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C621AT-20I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 96 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 18-SOIC |
Speed 20MHz | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16C621A-20I/SO | Microchip Technology | 252 | PIC16C621A-20I/SO-ND | 2,21000 € | Direct |
| PIC16F627A-I/SO | Microchip Technology | 2.402 | PIC16F627A-I/SO-ND | 2,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 2,92888 € | 3.221,77 € |
| Unit Price without VAT: | 2,92888 € |
|---|---|
| Unit Price with VAT: | 3,48537 € |


