Similar

PIC16C621A-04E/P | |
|---|---|
DigiKey Part Number | PIC16C621A-04E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C621A-04E/P |
Description | IC MCU 8BIT 1.75KB OTP 18DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) OTP 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C621A-04E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 96 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size | Supplier Device Package 18-PDIP |
Speed 4MHz | Package / Case 18-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F627A-E/P | Microchip Technology | 0 | PIC16F627A-E/P-ND | 2,85328 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,69624 € | 674,06 € |
| Unit Price without VAT: | 2,69624 € |
|---|---|
| Unit Price with VAT: | 3,20853 € |


