
PIC16C621A-04/SS | |
|---|---|
DigiKey Part Number | PIC16C621A-04/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C621A-04/SS |
Description | IC MCU 8BIT 1.75KB OTP 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) OTP 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C621A-04/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 96 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 20-SSOP |
Speed 4MHz | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 268 | 2,46713 € | 661,19 € |
| Unit Price without VAT: | 2,46713 € |
|---|---|
| Unit Price with VAT: | 2,93588 € |

