Similar

PIC16C620-04/SO | |
|---|---|
DigiKey Part Number | PIC16C620-04/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C620-04/SO |
Description | IC MCU 8BIT 896B OTP 18SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C620-04/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 80 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 6V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 18-SOIC |
Speed 4MHz | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F627AT-I/SO | Microchip Technology | 1.505 | PIC16F627AT-I/SOCT-ND | 2,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 3,91345 € | 657,46 € |
| Unit Price without VAT: | 3,91345 € |
|---|---|
| Unit Price with VAT: | 4,65701 € |


