PIC16C57CT-04/SS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,20596 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3KB (2K x 12) OTP 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C57CT-04/SS

DigiKey Part Number
PIC16C57CT-04/SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16C57CT-04/SS
Description
IC MCU 8BIT 3KB OTP 28SSOP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3KB (2K x 12) OTP 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16C57CT-04/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
72 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
PIC
Mounting Type
Surface Mount
Core Size
Supplier Device Package
28-SSOP
Speed
4MHz
Package / Case
28-SSOP (0.209", 5.30mm Width)
Peripherals
POR, WDT
Base Product Number
Number of I/O
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16C57C-04/SSMicrochip Technology0PIC16C57C-04/SS-ND3,20596 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types