Upgrade

PIC16C57-RCI/P | |
|---|---|
DigiKey Part Number | PIC16C57-RCI/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C57-RCI/P |
Description | IC MCU 8BIT 3KB OTP 28DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3KB (2K x 12) OTP 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C57-RCI/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 72 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 6.25V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 28-PDIP |
Speed 4MHz | Package / Case 28-DIP (0.600", 15.24mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F57-I/P | Microchip Technology | 517 | PIC16F57-I/P-ND | 1,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 6,24324 € | 655,54 € |
| Unit Price without VAT: | 6,24324 € |
|---|---|
| Unit Price with VAT: | 7,42946 € |


