Upgrade

PIC16C57-LPI/SO | |
|---|---|
DigiKey Part Number | PIC16C57-LPI/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C57-LPI/SO |
Description | IC MCU 8BIT 3KB OTP 28SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 40MHz 3KB (2K x 12) OTP 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C57-LPI/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 72 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 6.25V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 5,53370 € | 597,64 € |
| Unit Price without VAT: | 5,53370 € |
|---|---|
| Unit Price with VAT: | 6,58510 € |


