PIC16C57-HS/SP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Microchip Technology
In Stock: 39
Unit Price: 1,18000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) OTP 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C57-HS/SP

DigiKey Part Number
PIC16C57-HS/SP-ND
Manufacturer
Manufacturer Product Number
PIC16C57-HS/SP
Description
IC MCU 8BIT 3KB OTP 28SPDIP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) OTP 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16C57-HS/SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
72 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
PIC
Mounting Type
Through Hole
Core Size
Supplier Device Package
28-SPDIP
Speed
20MHz
Package / Case
28-DIP (0.300", 7.62mm)
Peripherals
POR, WDT
Base Product Number
Number of I/O
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F57-I/SPMicrochip Technology39PIC16F57-I/SP-ND1,18000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes