Upgrade

PIC16C57-10I/SO | |
|---|---|
DigiKey Part Number | PIC16C57-10I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C57-10I/SO |
Description | IC MCU 8BIT 3KB OTP 28SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 3KB (2K x 12) OTP 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C57-10I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 72 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 28-SOIC |
Speed 10MHz | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F57-I/SO | Microchip Technology | 497 | PIC16F57-I/SO-ND | 9,74000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 7,15065 € | 772,27 € |
| Unit Price without VAT: | 7,15065 € |
|---|---|
| Unit Price with VAT: | 8,50927 € |


