
PIC16C55T-10E/SO | |
|---|---|
DigiKey Part Number | PIC16C55T-10E/SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16C55T-10E/SO |
Description | IC MCU 8BIT 768B OTP 28SOIC |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 768B (512 x 12) OTP 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C55T-10E/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 25 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 28-SOIC |
Speed 10MHz | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 20 |

