Direct
Similar

PIC16C55AT-20I/SS | |
|---|---|
DigiKey Part Number | PIC16C55AT-20I/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16C55AT-20I/SS |
Description | IC MCU 8BIT 768B OTP 28SSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C55AT-20I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 25 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 28-SSOP |
Speed 20MHz | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16C55A-20I/SS | Microchip Technology | 0 | PIC16C55A-20I/SS-ND | 3,40383 € | Direct |
| PIC16F57-I/SS | Microchip Technology | 455 | PIC16F57-I/SS-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 3,64132 € | 7.646,77 € |
| Unit Price without VAT: | 3,64132 € |
|---|---|
| Unit Price with VAT: | 4,33317 € |



