Similar

PIC16C55-XTI/SP | |
|---|---|
DigiKey Part Number | PIC16C55-XTI/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C55-XTI/SP |
Description | IC MCU 8BIT 768B OTP 28SPDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C55-XTI/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 24 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 6.25V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size | Supplier Device Package 28-SPDIP |
Speed 4MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F57-I/SP | Microchip Technology | 0 | PIC16F57-I/SP-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 5,31689 € | 717,78 € |
| Unit Price without VAT: | 5,31689 € |
|---|---|
| Unit Price with VAT: | 6,32710 € |




