
PIC16C55-XT/SO | |
|---|---|
DigiKey Part Number | PIC16C55-XT/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C55-XT/SO |
Description | IC MCU 8BIT 768B OTP 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C55-XT/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 24 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 6.25V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 28-SOIC |
Speed 4MHz | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 25 | 4,18080 € | 104,52 € |
| 100 | 4,01790 € | 401,79 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |


