
PIC16C55-HSE/P | |
|---|---|
DigiKey Part Number | PIC16C55-HSE/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C55-HSE/P |
Description | IC MCU 8BIT 768B OTP 28DIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 16MHz 768B (512 x 12) OTP 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C55-HSE/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 24 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size | Supplier Device Package 28-PDIP |
Speed 16MHz | Package / Case 28-DIP (0.600", 15.24mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 20 |

