
PIC16C55-10E/SP | |
|---|---|
DigiKey Part Number | PIC16C55-10E/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C55-10E/SP |
Description | IC MCU 8BIT 768B OTP 28SPDIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 768B (512 x 12) OTP 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C55-10E/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 25 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 28-SPDIP |
Speed 10MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 20 |

