
PIC16C55-10E/P | |
|---|---|
DigiKey Part Number | PIC16C55-10E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C55-10E/P |
Description | IC MCU 8BIT 768B OTP 28DIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 768B (512 x 12) OTP 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C55-10E/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 25 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-PDIP | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |

