PIC16C54-RCI/P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3.370
Unit Price: 0,65000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C54-RCI/P

DigiKey Part Number
PIC16C54-RCI/P-ND
Manufacturer
Manufacturer Product Number
PIC16C54-RCI/P
Description
IC MCU 8BIT 768B OTP 18DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16C54-RCI/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
25 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3V ~ 6.25V
Part Status
Active
Oscillator Type
External
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
PIC
Mounting Type
Through Hole
Core Size
Supplier Device Package
18-PDIP
Speed
4MHz
Package / Case
18-DIP (0.300", 7.62mm)
Peripherals
POR, WDT
Base Product Number
Number of I/O
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F54-I/PMicrochip Technology3.370PIC16F54-I/P-ND0,65000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1754,06349 €711,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,06349 €
Unit Price with VAT:4,83555 €