
PIC14000T-20/SS | |
|---|---|
DigiKey Part Number | PIC14000T-20/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC14000T-20/SS |
Description | IC MCU 8BIT 7KB OTP 28SSOP |
Customer Reference | |
Detailed Description | PIC PIC® 14 Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC14000T-20/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 192 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
Part Status Obsolete | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 28-SSOP |
Connectivity I2C | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals POR, Temp Sensor, WDT | Base Product Number |
Number of I/O 20 |

