Parametric Equivalent

PIC12LF1840T-I/MF | |
|---|---|
DigiKey Part Number | PIC12LF1840T-I/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC12LF1840T-I/MF |
Description | IC MCU 8BIT 7KB FLASH 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 12F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12LF1840T-I/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 4x10b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,35183 € | 4.461,04 € |
| Unit Price without VAT: | 1,35183 € |
|---|---|
| Unit Price with VAT: | 1,60868 € |





