
PIC12LF1572T-I/RF | |
|---|---|
DigiKey Part Number | PIC12LF1572T-I/RF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC12LF1572T-I/RF |
Description | IC MCU 8BIT 3.5KB FLASH 8UDFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-UDFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b; D/A 1x5b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 8-UDFN (3x3) |
Connectivity LINbus, UART/USART | Package / Case 8-UDFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,73882 € | 2.438,11 € |
| Unit Price without VAT: | 0,73882 € |
|---|---|
| Unit Price with VAT: | 0,87920 € |




