
PIC12LF1501-I/MS | |
|---|---|
DigiKey Part Number | PIC12LF1501-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | PIC12LF1501-I/MS |
Description | IC MCU 8BIT 1.75KB FLASH 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12LF1501-I/MS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-MSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of I/O 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 25 | 0,69400 € | 17,35 € |
| 100 | 0,61680 € | 61,68 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




