PIC12LCE518T-04I/SN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,17688 €
Datasheet
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12LCE518T-04I/SN

DigiKey Part Number
PIC12LCE518T04ISN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC12LCE518T-04I/SN
Description
IC MCU 8BIT 768B OTP 8SOIC
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC12LCE518T-04I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
EEPROM Size
16 x 8
Packaging
Tape & Reel (TR)
RAM Size
25 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
4MHz
Supplier Device Package
8-SOIC
Peripherals
POR, WDT
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of I/O
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC12LCE518-04I/SNMicrochip Technology0PIC12LCE518-04ISN-ND2,17688 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types